Part Details for CCH-470P/2000V by SR Components Inc
Overview of CCH-470P/2000V by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH-470P/2000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCH-470P/2000V
|
TME | Capacitor: ceramic, 470pF, 2kV, Y5P, ±10%, THT Min Qty: 10 | 8180 |
|
$0.0150 / $0.0881 | Buy Now |