Part Details for CCH100-S10-D by Panduit Corp
Overview of CCH100-S10-D by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CCH100-S10-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8816
|
Newark | Heavy Duty Fixed Diameter Cable Clamp Rohs Compliant: Yes |Panduit CCH100-S10-D RoHS: Compliant Min Qty: 10 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$132.8500 / $152.9000 | Buy Now |
DISTI #
298-19638-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3946 In Stock |
|
$0.3717 / $0.4500 | Buy Now |
DISTI #
CCH100-S10-D
|
Avnet Americas | Cable Accessories Heavy Duty Clamp Nylon 6/6 Natural - Bulk (Alt: CCH100-S10-D) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$232.7500 | Buy Now |
DISTI #
644-CCH100-S10-D
|
Mouser Electronics | Cable Mounting & Accessories Fixed Dia Clamp 1 (25.4mm) Bundle #10 RoHS: Compliant | 2197 |
|
$0.3590 / $0.4400 | Buy Now |
DISTI #
71405490
|
RS | Fixed Dia Clamp, 1" (25.4mm) Bundle, #10 Screw, (M5), White | Panduit CCH100-S10-D RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.4560 | RFQ |
DISTI #
PANCCH100-S10-D
|
Heilind Electronics | Fixed Dia Clamp, 1 (25.4mm) Bundle, #10 | Americas - 2 in Stock |
|
$0.3342 | Buy Now |
|
Onlinecomponents.com | Cable Clamps and Clips Clamp Screw Nylon 6/6 Natural 25.4mm RoHS: Compliant |
500 In Stock |
|
$0.3553 / $0.3998 | Buy Now |
DISTI #
000000000000621045
|
Sager | Cable Mounting & Accessories Fixed Dia Clamp 1 (25.4mm) Bundle #10 Min Qty: 5000 | 0 |
|
$0.2038 / $0.2142 | Buy Now |
|
Master Electronics | Cable Clamps and Clips Clamp Screw Nylon 6/6 Natural 25.4mm RoHS: Compliant |
500 In Stock |
|
$0.3553 / $0.3998 | Buy Now |
Part Details for CCH100-S10-D
CCH100-S10-D CAD Models
CCH100-S10-D Part Data Attributes
|
CCH100-S10-D
Panduit Corp
Buy Now
|
Compare Parts:
CCH100-S10-D
Panduit Corp
|
Samacsys Manufacturer | Panduit |