There are no models available for this part yet.
Overview of CCH119-S10-C0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCH119-S10-C0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71405494
|
RS | Fixed Dia Clamp, 1.19" (30.2mm) Bundle, #10 Screw, (M5), Black | Panduit CCH119-S10-C0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4140 / $0.4600 | RFQ | |
Onlinecomponents.com | Cable Clamps and Clips Clamp Screw Nylon 6/6 Black 30.2mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for CCH119-S10-C0 by Panduit Corp
Part Data Attributes for CCH119-S10-C0 by Panduit Corp
CCH119-S10-C0
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
CCH119-S10-C0Panduit CorpVS
-