Part Details for CCH25-S10-M by Panduit Corp
Overview of CCH25-S10-M by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH25-S10-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1906
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:6.3Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:11.7Mm, External Width:12.7Mm Rohs Compliant: Yes |Panduit CCH25-S10-M Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$173.0500 / $189.3600 | Buy Now |
DISTI #
298-14240-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
215 In Stock |
|
$0.1907 / $0.2500 | Buy Now |
DISTI #
CCH25-S10-M
|
Avnet Americas | Cable Accessories Fixed Diameter Cable Clamp Nylon 6.6 Natural Bulk - Bulk (Alt: CCH25-S10-M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1262 | Buy Now |
DISTI #
644-CCH25-S10-M
|
Mouser Electronics | Cable Mounting & Accessories STANDARD CLAMP .25 RoHS: Compliant | 0 |
|
$0.1770 / $0.2500 | Order Now |
DISTI #
V36:1790_06880285
|
Arrow Electronics | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 6.3mm Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2201 | Americas - 22 |
|
$0.1685 / $0.2320 | Buy Now |
DISTI #
72259678
|
RS | Fixed diameter cable clamp, #10 screw (M5), .25" (6.4mm) bundle, white | Panduit CCH25-S10-M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1410 / $0.1520 | RFQ |
DISTI #
70044600
|
RS | Fixed diameter cable clamp, #10 screw (M5), .25" (6.4mm) bundle, white | Panduit CCH25-S10-M RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Container: Package | 0 |
|
$176.1000 / $189.3600 | RFQ |
|
Bisco Industries | 29 |
|
Buy Now | ||
DISTI #
PANCCH25-S10-M
|
Heilind Electronics | Fixed Dia Clamp, .25 # (6.4mm) Bundle, | Americas - 2605 in Stock |
|
$0.1394 / $0.1462 | Buy Now |
|
Onlinecomponents.com | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, white, bulk package. RoHS: Compliant |
1027 In Stock 10000 Factory Stock |
|
$0.1961 / $0.2497 | Buy Now |
Part Details for CCH25-S10-M
CCH25-S10-M CAD Models
CCH25-S10-M Part Data Attributes:
|
CCH25-S10-M
Panduit Corp
Buy Now
|
Compare Parts:
CCH25-S10-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |