Part Details for CCH44-S10-M by Panduit Corp
Overview of CCH44-S10-M by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH44-S10-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F632
|
Newark | Fixed Dia Clamp, .44" (11.2Mm) Bundle, # Rohs Compliant: Yes |Panduit CCH44-S10-M Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$154.8000 / $187.8300 | Buy Now |
DISTI #
298-19645-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3695 In Stock |
|
$0.1702 / $0.2000 | Buy Now |
DISTI #
CCH44-S10-M
|
Avnet Americas | Cable Accessories Fixed Diameter Cable Clamp Nylon 6.6 Natural Bulk - Bulk (Alt: CCH44-S10-M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1439 | Buy Now |
DISTI #
644-CCH44-S10-M
|
Mouser Electronics | Cable Mounting & Accessories .437 WDTH .50 SCREW CLAMP | 3898 |
|
$0.1700 / $0.2000 | Buy Now |
DISTI #
71405503
|
RS | Fixed Dia Clamp, .44" (11.2mm) Bundle, #10 Screw, (M5), White | Panduit CCH44-S10-M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.2900 | RFQ |
DISTI #
PANCCH44-S10-M
|
Heilind Electronics | Fixed Dia Clamp, .44 Bundle, (11.2mm) # | Americas - 675 in Stock |
|
$0.1589 / $0.1640 | Buy Now |
|
Onlinecomponents.com | Cable Clamps and Clips Clamp Screw Nylon 6.6 Natural 11.1mm Bulk RoHS: Compliant |
3000 In Stock 4000 Factory Stock |
|
$0.1782 / $0.2002 | Buy Now |
DISTI #
PANCCH44-S10-M
|
Interstate Connecting Components | Fixed Dia Clamp, .44 Bundle, (11.2mm) # | 225 |
|
$0.1589 / $0.1640 | Buy Now |
DISTI #
000000000000621068
|
Sager | Cable Mounting & Accessories .437 WDTH .50 SCREW CLAMP Min Qty: 5000 | 0 |
|
$0.1260 / $0.1324 | Buy Now |
|
Master Electronics | Cable Clamps and Clips Clamp Screw Nylon 6.6 Natural 11.1mm Bulk RoHS: Compliant |
3000 In Stock 4000 Factory Stock |
|
$0.1782 / $0.2002 | Buy Now |
Part Details for CCH44-S10-M
CCH44-S10-M CAD Models
CCH44-S10-M Part Data Attributes
|
CCH44-S10-M
Panduit Corp
Buy Now
|
Compare Parts:
CCH44-S10-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |