There are no models available for this part yet.
Overview of CCH44-S10-M0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCH44-S10-M0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H8820
|
Newark | Heavy Duty Fixed Diameter Cable Clamp Rohs Compliant: Yes |Panduit CCH44-S10-M0 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$188.8500 / $229.1400 | Buy Now | |
DISTI #
298-20951-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1310 In Stock |
|
$0.2953 / $0.3500 | Buy Now | |
DISTI #
CCH44-S10-M0
|
Avnet Americas | Cable Accessories Fixed Diameter Cable Clamp Nylon 6.6 Black Bulk - Bulk (Alt: CCH44-S10-M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$175.4100 | Buy Now | |
DISTI #
644-CCH44-S10-M0
|
Mouser Electronics | Cable Mounting & Accessories Fixed Dia Clamp .44 (11.2mm) Bundle RoHS: Compliant | 3227 |
|
$0.2560 / $0.3500 | Buy Now | |
DISTI #
71405504
|
RS | Fixed Dia Clamp, .44" (11.2mm) Bundle, #10 Screw, (M5), Black | Panduit CCH44-S10-M0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.3500 | RFQ | |
DISTI #
PANCCH44-S10-M0
|
Heilind Electronics | Fixed Dia Clamp, .44 Bundle, (11.2mm) # | Americas - 0 in Stock |
|
$0.1938 / $0.1999 | Buy Now | |
Onlinecomponents.com | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .44" (11.2mm) bundle, black, bulk package. RoHS: Compliant |
4018 In Stock |
|
$0.2356 / $0.2571 | Buy Now | ||
DISTI #
000000000000621069
|
Sager | Cable Mounting & Accessories Fixed Dia Clamp .44 (11.2mm) Bundle Min Qty: 5000 | 0 |
|
$0.1535 / $0.1615 | Buy Now | |
Master Electronics | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .44" (11.2mm) bundle, black, bulk package. RoHS: Compliant |
4018 In Stock |
|
$0.2356 / $0.2571 | Buy Now |
CAD Models for CCH44-S10-M0 by Panduit Corp
Part Data Attributes for CCH44-S10-M0 by Panduit Corp
CCH44-S10-M0
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
CCH44-S10-M0Panduit CorpVS
-