Part Details for CCH50-S10-M by Panduit Corp
Overview of CCH50-S10-M by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH50-S10-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1907
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:12.7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, External Width:12.7Mm, Height:- Rohs Compliant: Yes |Panduit CCH50-S10-M Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 2 |
|
$201.9700 / $237.0500 | Buy Now |
DISTI #
298-14251-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4555 In Stock |
|
$0.2493 / $0.2900 | Buy Now |
DISTI #
CCH50-S10-M
|
Avnet Americas | Cable Accessories Fixed Diameter Cable Clamp Nylon 6.6 Natural Bulk - Bulk (Alt: CCH50-S10-M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1481 | Buy Now |
DISTI #
89F1907
|
Avnet Americas | Cable Accessories Fixed Diameter Cable Clamp Nylon 6.6 Natural Bulk - Boxed Product (Development Kits) (Alt: 89F1907) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 2 Partner Stock |
|
$201.9700 / $237.0500 | Buy Now |
DISTI #
644-CCH50-S10-M
|
Mouser Electronics | Cable Mounting & Accessories .50 WDTH .50 SCREW CLAMP RoHS: Compliant | 64 |
|
$0.1860 / $0.2900 | Buy Now |
DISTI #
70994521
|
RS | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, wh | Panduit CCH50-S10-M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.2900 | RFQ |
|
Bisco Industries | 75 |
|
Buy Now | ||
DISTI #
PANCCH50-S10-M
|
Heilind Electronics | Fixed Dia Clamp, .50 (12.7mm) Bundle, | Americas - 12 in Stock |
|
$0.1636 / $0.1688 | Buy Now |
|
Onlinecomponents.com | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, bulk package. RoHS: Compliant | Alternative Product Available |
|
$0.2432 / $0.2481 | Buy Now |
|
Quest Components | 88 |
|
$0.0714 / $0.2380 | Buy Now |