Part Details for CCH56-S10-M by Panduit Corp
Overview of CCH56-S10-M by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH56-S10-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F8082
|
Newark | Fixed Dia Clamp, .56" (14.2Mm) Bundle, # Rohs Compliant: Yes |Panduit CCH56-S10-M Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$171.4500 / $208.0300 | Buy Now |
DISTI #
298-19647-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2132 / $0.2682 | Buy Now |
DISTI #
CCH56-S10-M
|
Avnet Americas | Cable Accessories Fixed Diameter Cable Clamp Nylon 6.6 Natural Bulk - Bulk (Alt: CCH56-S10-M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1593 | Buy Now |
DISTI #
644-CCH56-S10-M
|
Mouser Electronics | Cable Mounting & Accessories Fixed Dia Clamp .56 (14.2mm) Bundle # RoHS: Compliant | 544 |
|
$0.2460 / $0.3200 | Buy Now |
DISTI #
71405507
|
RS | Fixed Dia Clamp, .56" (14.2mm) Bundle, #10 Screw, (M5), White | Panduit CCH56-S10-M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2880 / $0.3200 | RFQ |
|
Bisco Industries | 398 |
|
Buy Now | ||
DISTI #
PANCCH56-S10-M
|
Heilind Electronics | Fixed Dia Clamp, .56 Bundle, (14.2mm) # | Americas - 0 in Stock |
|
$0.1760 / $0.1816 | Buy Now |
|
Onlinecomponents.com | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .56" (14.2mm) bundle, white, bulk package. RoHS: Compliant |
4023 In Stock |
|
$0.2516 / $0.3016 | Buy Now |
DISTI #
67610056
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 14.2mm Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1401 | Americas - 4000 |
|
$0.3271 / $0.3921 | Buy Now |
DISTI #
000000000000621073
|
Sager | Cable Mounting & Accessories Fixed Dia Clamp .56 (14.2mm) Bundle # Min Qty: 5000 | 0 |
|
$0.1395 / $0.1466 | Buy Now |