Part Details for CCH81-S10-C0 by Panduit Corp
Overview of CCH81-S10-C0 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH81-S10-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0775
|
Newark | Fixed Dia Clamp, .81" (20.1Mm) Bundle, # Rohs Compliant: Yes |Panduit CCH81-S10-C0 (Alternate Part Number: 07498355535 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$52.9600 / $61.0100 | Buy Now |
DISTI #
CCH81-S10-C0-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5787 | Buy Now |
DISTI #
CCH81-S10-C0
|
Avnet Americas | CABLE CLAMPS, 13/16" - Bulk (Alt: CCH81-S10-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3623 | Buy Now |
DISTI #
644-CCH81-S10-C0
|
Mouser Electronics | Cable Mounting & Accessories Fixed Dia Clamp .81 (20.1mm) Bundle RoHS: Compliant | 0 |
|
$0.5550 / $0.6600 | Order Now |
DISTI #
71405516
|
RS | Fixed Dia Clamp, .81" (20.1mm) Bundle, #10 Screw, (M5), Black | Panduit CCH81-S10-C0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.5900 | RFQ |
DISTI #
PANCCH81-S10-C0
|
Heilind Electronics | FIXED DIA CLAMP, .81 BUNDLE, (20.1MM) # | Americas - 0 in Stock |
|
$0.4765 / $0.5162 | Buy Now |
|
Onlinecomponents.com | Heavy Duty Fixed Diameter Cable Clamp RoHS: Compliant | 4800 Factory Stock |
|
$0.4130 / $0.4820 | Buy Now |
DISTI #
000000000001606399
|
Sager | Cable Mounting & Accessories Fixed Dia Clamp .81 (20.1mm) Bundle Min Qty: 500 | 0 |
|
$0.3777 / $0.4765 | Buy Now |
|
Master Electronics | Heavy Duty Fixed Diameter Cable Clamp RoHS: Compliant | 4800 Factory Stock |
|
$0.4130 / $0.4820 | Buy Now |
Part Details for CCH81-S10-C0
CCH81-S10-C0 CAD Models
CCH81-S10-C0 Part Data Attributes
|
CCH81-S10-C0
Panduit Corp
Buy Now
|
Compare Parts:
CCH81-S10-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |