There are no models available for this part yet.
Overview of CCHD-575-50-80.000 by Crystek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCHD-575-50-80.000 by Crystek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
744-1455-ND
|
DigiKey | XTAL OSC XO 80.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
135 In Stock |
|
$20.7750 / $24.2400 | Buy Now | |
DISTI #
549-CCHD-575-50-80
|
Mouser Electronics | Standard Clock Oscillators 80 MHz 3.3Volt 50ppm 0C +70C RoHS: Compliant | 23 |
|
$21.1300 / $25.5000 | Buy Now | |
DISTI #
CCHD-575-50-80
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for CCHD-575-50-80.000 by Crystek Corporation
Related Parts for CCHD-575-50-80.000
-
CCHD-575-50-125.000Other Oscillators
-
600L2R0BT200TFixed Capacitors
-
XG4E-2031Headers and Edge Type Connectors
-
RC0603FR-101K5LFixed Resistors
-
PTN78000WAHSwitching Regulator or Controllers
-
74439344010Fixed Inductors
-
HUF76639S3STPower Field-Effect Transistors
-
MC74ACT640DWR2GBus Driver/Transceivers
-
AD820ARZOperational Amplifiers