There are no models available for this part yet.
Overview of CCK-22P/100V-2.5 by SR Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
LT3748MPMS#TRPBF | Analog Devices | 100V Iso Fly Cntr | |
LTC4367CMS8#PBF | Analog Devices | 100V Overvoltage, Undervoltage |
Price & Stock for CCK-22P/100V-2.5 by SR Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCK-22P/100V-2.5
|
TME | Capacitor: ceramic, 22pF, 100V, C0G (NP0), ±5%, THT, 2.5mm Min Qty: 100 | 12400 |
|
$0.0143 / $0.0413 | Buy Now |