Part Details for CCK20F/90 by Vector Electronics & Technology Inc
Overview of CCK20F/90 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCK20F/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6903
|
Newark | Subrack Kit, 6.25Inx9.6In Cards, 4U, Rack U Height:4U, Rack Hp Width:-, External Depth - Metric:343Mm, External Height - Metric:-, External Width - Metric:483Mm, External Depth - Imperial:13.5", External Height - Imperial:- Rohs Compliant: Yes |Vector Electronics CCK20F/90 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.6100 / $212.4800 | Buy Now |
DISTI #
CCK20F/90-ND
|
DigiKey | SUBRACK KIT ALUM 15.75X19 FRAME Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.6600 | Buy Now |
DISTI #
574-CCK20F/90
|
Mouser Electronics | Racks & Rack Cabinet Accessories CARD CAGE KIT FRAME ONLY,4U X 15.75'D RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70450847
|
RS | CARD CAGE KIT FRAME ONLY,4U X 15.75'D | Vector Electronics & Technology CCK20F/90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$202.1000 / $235.0000 | RFQ |