Part Details for CCL010A by Essentra Components
Overview of CCL010A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCL010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3213
|
Newark | Cable Clamp, Nylon 6.6, Natural, 27Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:27Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components CCL010A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.1130 | Buy Now |
DISTI #
RPC5959-ND
|
DigiKey | CABLE CLAMP - SCREW MOUNT, NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1446 In Stock |
|
$0.1876 / $0.3400 | Buy Now |
DISTI #
144-CCL010A
|
Mouser Electronics | Cable Mounting & Accessories CABLE CLAMPS:NYL NATURAL, 1.083 ID 0.181 SCW MOUNT DIA: RoHS: Compliant | 0 |
|
$0.2380 / $0.5300 | Order Now |
DISTI #
70905352
|
RS | Cable Clamp, Screw Mount, Nylon, Natural, 1.062 in Bundle Dia. | Essentra Components CCL010A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 27 mm (1.062 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant | 0 |
|
$0.2024 / $0.3077 | Buy Now |