Part Details for CCM02-1NO-3 by ITT Interconnect Solutions
Overview of CCM02-1NO-3 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCM02-1NO-3
CCM02-1NO-3 CAD Models
CCM02-1NO-3 Part Data Attributes
|
CCM02-1NO-3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CCM02-1NO-3
ITT Interconnect Solutions
PCB Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Connector Type | PCB CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |