Part Details for CCM04-5145LFS-R162 by ITT Interconnect Solutions
Overview of CCM04-5145LFS-R162 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FR16245QC | Rochester Electronics LLC | Bus Transceiver, FR/FASTR Series, 2-Func, 8-Bit, True Output, TTL, PQCC44, 0.650 X 0.650 INCH, PLASTIC, MO-047, LCC-44 | |
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 | |
BCR-162JLB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 |
Price & Stock for CCM04-5145LFS-R162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 22116 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 15132 |
|
$0.9000 / $2.4000 | Buy Now | |
|
Quest Components | 2560 |
|
$0.5500 / $2.5000 | Buy Now |