Part Details for CCMA 3.0 by ILME UK Ltd
Overview of CCMA 3.0 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMA 3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCMA3.0
|
TME | Contact, male, copper alloy, silver plated, 3mm2, 12AWG, CC, 16A Min Qty: 5 | 0 |
|
$0.2190 / $0.3650 | RFQ |