Part Details for CCMA1.5 by ILME UK Ltd
Overview of CCMA1.5 by ILME UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMA1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2273
|
Newark | Heavy Duty Contact, Pin, Crimp, 16Awg, Product Range:Cc Series, Contact Gender:Pin, Wire Size Awg Max:16Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:-, Contact Plating:Silver Plated Contacts, Svhc:No Svhcrohs Compliant: Yes |Ilme CCMA1.5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$0.5480 / $0.9940 | Buy Now |
DISTI #
CCMA1.5
|
TME | Contact, male, copper alloy, silver plated, 1.5mm2, 16AWG, CC, 16A Min Qty: 5 | 360 |
|
$0.2290 / $0.3810 | Buy Now |