Part Details for CCMJD 0.5 by ILME UK Ltd
Overview of CCMJD 0.5 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMJD 0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCMJD0.5
|
TME | Contact, male, copper alloy, gold-plated, 0.5mm2, 20AWG, CC, 16A Min Qty: 100 | 0 |
|
$0.5330 / $0.6290 | RFQ |