Part Details for CCMR.500TXP by Littelfuse Inc
Overview of CCMR.500TXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR.500TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3841
|
Newark | Power Fuse, Time Delay, 0.5A, 600Vac, Product Range:Powr-Speed Powr-Pro Ccmr Series, Fuse Current:500Ma, Voltage Rating Vac:600V, Voltage Rating Vdc:250V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse CCMR.500TXP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.7000 / $20.0800 | Buy Now |
DISTI #
F11365-ND
|
DigiKey | FUSE CRTRDGE 500MA 600VAC/250VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
38 In Stock |
|
$15.9690 / $25.8000 | Buy Now |
DISTI #
576-CCMR.500TXP
|
Mouser Electronics | Industrial & Electrical Fuses .5A 600VAC 250VDC Time-Delay RoHS: Compliant | 77 |
|
$15.9600 / $25.8000 | Buy Now |
DISTI #
70838452
|
RS | Fuse Cartridge 500MA 600VAC/250VDC | Littelfuse CCMR.500TXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$35.1000 | Buy Now |
|
Future Electronics | FUSE CRTRDGE 500MA 600VAC/250VDC RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$26.2700 / $27.0300 | Buy Now |
|
Onlinecomponents.com | Fuse 600V T/D Class Cc .500A Rohs RoHS: Compliant |
50 In Stock |
|
$16.8200 / $20.3200 | Buy Now |
DISTI #
CCMR.500TXP
|
TTI | Industrial & Electrical Fuses .5A 600VAC 250VDC Time-Delay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 30 In Stock |
|
$15.7600 / $22.4000 | Buy Now |
DISTI #
000000000007212579
|
Sager | FUSE 600V T/D CLASS CC .500A ROHS Min Qty: 10 | 50 |
|
$15.1500 / $20.9100 | Buy Now |
|
Master Electronics | Fuse 600V T/D Class Cc .500A Rohs RoHS: Compliant |
50 In Stock |
|
$16.8200 / $20.3200 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 500MA 600VAC/250VDC | 0 |
|
$56.8830 / $60.8648 | RFQ |
Part Details for CCMR.500TXP
CCMR.500TXP CAD Models
CCMR.500TXP Part Data Attributes
|
CCMR.500TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR.500TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 250VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CCMR.500TXP
This table gives cross-reference parts and alternative options found for CCMR.500TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCMR.500TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCMR.500T | Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 250VDC, 200000A (IR), Inline/holder | Littelfuse Inc | CCMR.500TXP vs CCMR.500T |