Part Details for CCMR003.TXP by Littelfuse Inc
Overview of CCMR003.TXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR003.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3851
|
Newark | Industrial Fuse, Time Delay, 3A, 600V, Product Range:Powr-Gard Powr-Pro Ccmr Series, Fuse Current:3A, Voltage Rating Vac:600V, Voltage Rating Vdc:300V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse CCMR003.TXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $26.2900 | Buy Now |
DISTI #
F10028-ND
|
DigiKey | FUSE CARTRIDGE 3A 600VAC/300VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
396 In Stock |
|
$15.9690 / $25.8000 | Buy Now |
DISTI #
576-CCMR003.TXP
|
Mouser Electronics | Industrial & Electrical Fuses 3A 600VAC 250VDC Time-Delay RoHS: Compliant | 54 |
|
$15.9600 / $25.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.2900 / $21.5600 | Buy Now | |
DISTI #
CCMR003.TXP
|
TTI | Industrial & Electrical Fuses 3A 600VAC 250VDC Time-Delay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 30 In Stock |
|
$15.8000 / $22.4900 | Buy Now |
DISTI #
3495023
|
element14 Asia-Pacific | INDUSTRIAL FUSE, TIME DELAY, 3A, 600V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.5014 / $26.6737 | Buy Now |
DISTI #
3495023
|
Farnell | INDUSTRIAL FUSE, TIME DELAY, 3A, 600V RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 5 Days Container: Each | 0 |
|
$20.1144 / $28.1476 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 3A 600VAC/300VDC | 0 |
|
$54.8647 / $58.7052 | RFQ |
Part Details for CCMR003.TXP
CCMR003.TXP CAD Models
CCMR003.TXP Part Data Attributes:
|
CCMR003.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR003.TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 286 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |