Part Details for CCMR005.TXP by Littelfuse Inc
Overview of CCMR005.TXP by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR005.TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4263
|
Newark | Fuse 600V T/D Class Cc 5A Rohs Rohs Compliant: Yes |Littelfuse CCMR005.TXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $26.2900 | Buy Now |
DISTI #
F5884-ND
|
DigiKey | FUSE CARTRIDGE 5A 600VAC/250VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$15.9690 / $25.8000 | Buy Now |
DISTI #
576-CCMR005.TXP
|
Mouser Electronics | Industrial & Electrical Fuses 5A 600VAC 250VDC Time-Delay RoHS: Compliant | 511 |
|
$19.6500 / $25.8000 | Buy Now |
DISTI #
72296232
|
RS | Fuse, Time Delay, Class CC, Dual Element, Cartridge, 600V, 5A, CCMR Series | Littelfuse CCMR005.TXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$31.8000 | Buy Now |
|
Future Electronics | FUSE 600V T/D CLASS CC 5A RoHS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$28.0900 / $29.4900 | Buy Now |
|
Future Electronics | FUSE 600V T/D CLASS CC 5A RoHS RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$28.0900 / $28.9000 | Buy Now |
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL |
275 In Stock |
|
$16.2900 / $21.5600 | Buy Now |
DISTI #
69709602
|
Verical | Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 92 |
|
$19.2748 / $21.6812 | Buy Now |
|
Quest Components | 73 |
|
$25.2195 / $29.6700 | Buy Now | |
DISTI #
CCMR005.TXP
|
TME | Fuse: fuse, time-lag, 5A, 600VAC, 250VDC, ceramic,industrial Min Qty: 10 | 0 |
|
$37.7300 | RFQ |
Part Details for CCMR005.TXP
CCMR005.TXP CAD Models
CCMR005.TXP Part Data Attributes:
|
CCMR005.TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR005.TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 5A, 600VAC, 250VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1060 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |