Part Details for CCMR01.5T by Littelfuse Inc
Overview of CCMR01.5T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR01.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6903
|
Newark | Fuse, 1.5A, 600V, Time Delay, Product Range:Powr-Gard Ccmr Series, Fuse Current:1.5A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:250Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Fuse Leads:Unleaded Rohs Compliant: No |Littelfuse CCMR01.5T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $17.8900 | Buy Now |
Part Details for CCMR01.5T
CCMR01.5T CAD Models
CCMR01.5T Part Data Attributes
|
CCMR01.5T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR01.5T
Littelfuse Inc
Electric Fuse, Time Delay Blow, 1.5A, 600VAC, 250VDC, 200000A (IR), Inline/holder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CCMR01.5T
This table gives cross-reference parts and alternative options found for CCMR01.5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCMR01.5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCMR01.5TXP | Electric Fuse, Time Delay Blow, 1.5A, 600VAC, 250VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CCMR01.5T vs CCMR01.5TXP |