Part Details for CCMR010.HXP by Littelfuse Inc
Overview of CCMR010.HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR010.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3871
|
Newark | Fuse 600V T/D Class Cc 10A 100Pk Rohs/ Bulk |Littelfuse CCMR010.HXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7000 / $15.2700 | Buy Now |
DISTI #
CCMR010.HXP-ND
|
DigiKey | FUSE CARTRIDGE 10A 600VAC/250VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
41 In Stock |
|
$14.4788 / $17.2700 | Buy Now |
DISTI #
576-CCMR010.HXP
|
Mouser Electronics | Industrial & Electrical Fuses 10A 600VAC 250VDC Time-Delay RoHS: Compliant | 35 |
|
$14.6000 / $17.2700 | Buy Now |
|
Onlinecomponents.com | Fuse 600V T/D Class Cc 10A 100Pk Rohs RoHS: Compliant | 0 |
|
$16.1100 / $33.7500 | Buy Now |
DISTI #
000000000007221745
|
Sager | FUSE 600V T/D CLASS CC 10A 100PK ROHS Min Qty: 1 | 0 |
|
$17.6300 / $24.3200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 10A 600VAC/250VDC | 0 |
|
$56.8830 / $60.8648 | RFQ |
Part Details for CCMR010.HXP
CCMR010.HXP CAD Models
CCMR010.HXP Part Data Attributes
|
CCMR010.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR010.HXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 10A, 600VAC, 250VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1250 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |