Part Details for CCMR020.HXP by Littelfuse Inc
Overview of CCMR020.HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR020.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3881
|
Newark | Fuse 600V T/D Class Cc 20A 100Pk Rohs/ Bulk |Littelfuse CCMR020.HXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $15.4500 | Buy Now |
DISTI #
F7086-ND
|
DigiKey | FUSE CARTRIDGE 20A 600VAC/500VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
27 In Stock |
|
$16.1510 / $26.0900 | Buy Now |
DISTI #
576-CCMR020.HXP
|
Mouser Electronics | Industrial & Electrical Fuses 20A 600VAC 250VDC Time-Delay RoHS: Compliant | 82 |
|
$17.3900 / $26.0900 | Buy Now |
|
Onlinecomponents.com | Fuse 600V T/D Class Cc 20A 100Pk Rohs RoHS: Compliant | 0 |
|
$16.1100 / $33.7500 | Buy Now |
DISTI #
000000000007221750
|
Sager | FUSE 600V T/D CLASS CC 20A 100PK ROHS Min Qty: 1 | 0 |
|
$17.8300 / $24.6000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 600VAC/500VDC | 0 |
|
$56.8830 / $60.8648 | RFQ |
Part Details for CCMR020.HXP
CCMR020.HXP CAD Models
CCMR020.HXP Part Data Attributes
|
CCMR020.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR020.HXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 20A, 600VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC; 20000 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 918 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CCMR020.HXP
This table gives cross-reference parts and alternative options found for CCMR020.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCMR020.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCMR020 | Electric Fuse, Time Delay Blow, 20A, 600VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CCMR020.HXP vs CCMR020 |
CCMR020.T | Electric Fuse, Time Delay Blow, 20A, 600VAC, 500VDC, 200000A (IR), Inline/holder | Littelfuse Inc | CCMR020.HXP vs CCMR020.T |
CCMR020.H | Electric Fuse, Time Delay Blow, 20A, 600VAC, 500VDC, 200000A (IR), Inline/holder | Littelfuse Inc | CCMR020.HXP vs CCMR020.H |
CCMR020.TXP | Electric Fuse, Time Delay Blow, 20A, 600VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CCMR020.HXP vs CCMR020.TXP |