Part Details for CCMR025.HXP by Littelfuse Inc
Overview of CCMR025.HXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR025.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3883
|
Newark | Fuse 600V T/D Class Cc 25A 100Pk Rohs/ Bulk |Littelfuse CCMR025.HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $16.0200 | Buy Now |
DISTI #
CCMR025.HXP-ND
|
DigiKey | FUSE CARTRIDGE 25A 600VAC/500VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3181 | Buy Now |
DISTI #
576-CCMR025.HXP
|
Mouser Electronics | Industrial & Electrical Fuses 25A 600VAC 250VDC Time-Delay RoHS: Compliant | 0 |
|
$18.0200 / $19.3100 | Order Now |
|
Future Electronics | CCMR Series Time Delay 600 V 25 A Ø 10.3 x 38.1 mm Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$27.7400 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse 600V T/D Class Cc 25A 100Pk Rohs RoHS: Compliant | 0 |
|
$16.2900 / $21.5600 | Buy Now |
DISTI #
000000000007221751
|
Sager | FUSE 600V T/D CLASS CC 25A 100PK ROHS Min Qty: 1 | 0 |
|
$18.4800 / $25.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 25A 600VAC/500VDC | 0 |
|
$54.6398 / $58.4646 | RFQ |
Part Details for CCMR025.HXP
CCMR025.HXP CAD Models
CCMR025.HXP Part Data Attributes
|
CCMR025.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR025.HXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 25A, 600VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |