Part Details for CCMR03.2TXP by Littelfuse Inc
Overview of CCMR03.2TXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCMR03.2TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W3886
|
Newark | Fuse 600V T/D Class Cc 3.2A Rohs/ Box |Littelfuse CCMR03.2TXP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $21.0700 | Buy Now |
DISTI #
CCMR03.2TXP-ND
|
DigiKey | FUSE CRTRDGE 3.2A 600VAC/300VDC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$16.7423 / $27.0500 | Buy Now |
DISTI #
576-CCMR03.2TXP
|
Mouser Electronics | Industrial & Electrical Fuses 3.2A 600VAC 250VDC Time-Delay RoHS: Compliant | 0 |
|
$18.0300 / $27.0500 | Order Now |
DISTI #
72296242
|
RS | Fuse, Time Delay, Class CC, Dual Element, Cartridge, 600V, 3.2A, CCMR Series | Littelfuse CCMR03.2TXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$35.1000 | Buy Now |
|
Future Electronics | CCMR Series Time Delay 600 V 3.2 A Ø 10.3 x 38.1 mm Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$26.3300 / $27.0900 | Buy Now |
|
Onlinecomponents.com | Fuse 600V T/D Class Cc 3.2A Rohs RoHS: Compliant | 0 |
|
$16.8200 / $20.3200 | Buy Now |
DISTI #
CCMR03.2TXP
|
TTI | Industrial & Electrical Fuses 3.2A 600VAC 250VDC Time-Delay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$15.8600 / $21.4500 | Buy Now |
DISTI #
000000000007221752
|
Sager | FUSE 600V T/D CLASS CC 3.2A ROHS Min Qty: 1 | 0 |
|
$18.4800 / $25.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 3.2A 600VAC/300VDC | 0 |
|
$56.8621 / $60.8424 | RFQ |
Part Details for CCMR03.2TXP
CCMR03.2TXP CAD Models
CCMR03.2TXP Part Data Attributes
|
CCMR03.2TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CCMR03.2TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 3.2A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3.2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |