There are no models available for this part yet.
Overview of CCMS 0.5 by ILME UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1460CCMS8-5#TRPBF | Analog Devices | uP Prec Series Ref Fam | |
LT1460CCMS8-2.5#TRPBF | Analog Devices | uP Prec Series Ref Fam | |
LTC4252CCMS-1#TRPBF | Analog Devices | Neg V Hot Swap Cntrs |
Price & Stock for CCMS 0.5 by ILME UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCMS0.5
|
TME | Contact, male, copper alloy, tinned, 0.5mm2, 20AWG, CC, crimped, 16A Min Qty: 500 | 0 |
|
$0.1750 / $0.1910 | RFQ |