Part Details for CCP-1-30CF by Cooper Industries
Overview of CCP-1-30CF by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6730CFUZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730CFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers | |
922-630C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header HSD, 6-pair, 6-column, 85ohms. |
Part Details for CCP-1-30CF
CCP-1-30CF CAD Models
CCP-1-30CF Part Data Attributes
|
CCP-1-30CF
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CCP-1-30CF
Cooper Industries
Thermal Magnetic Circuit Breaker, 1 Pole(s), 30A, 600VAC, Din Rail, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 25.4 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 114.3 mm | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |