Part Details for CCP-1-30CF by Eaton Bussmann
Overview of CCP-1-30CF by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6730CFUZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730CFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers | |
922-630C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header HSD, 6-pair, 6-column, 85ohms. |
Price & Stock for CCP-1-30CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71274914
|
RS | Fuse Cpmpact Circuit Protector 1 Pole 30A CF | Bussmann by Eaton CCP-1-30CF RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$98.0000 / $103.1500 | RFQ |
DISTI #
000000000003491928
|
Sager | Circuit Breakers COMP CIRC PROTECTOR 1POLE,30A CF Min Qty: 6 | 0 |
|
$67.0000 / $74.4400 | Buy Now |