Part Details for CCP2-2-60CF by Eaton Bussmann
Overview of CCP2-2-60CF by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCP2-2-60CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1214
|
Newark | Fused Switch, 2P, 60A, 600V, Screw, Contact Configuration:-, Fuse Size Held:Class Cf, No. Of Fuses:2 Fuse, Contact Current Ac Max:60A, Contact Voltage Ac Max:600V, Switch Terminals:Screw, No. Of Poles:2 Pole Rohs Compliant: Yes |Eaton Bussmann CCP2-2-60CF Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.6000 | Buy Now |
DISTI #
2041-CCP2-2-60CF-ND
|
DigiKey | SWITCH 600V 60A Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.8267 | Buy Now |
DISTI #
71360826
|
RS | Compact Circuit Protector, Switch Only, CUBEFuse,2 Pole,60A | Bussmann by Eaton CCP2-2-60CF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$223.4400 / $279.3000 | Buy Now |
DISTI #
000000000006186748
|
Sager | Disconnect Switches 2 POLE CLASS CF COMPCT CIRC PROTECTR Min Qty: 3 | 0 |
|
$188.2800 / $200.8300 | Buy Now |