Part Details for CCP2B-1-20CF by Eaton Bussmann
Overview of CCP2B-1-20CF by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCP2B-1-20CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1220
|
Newark | Fused Switch, 1P, 20A, 347V, Screw, Contact Configuration:-, Fuse Size Held:Class Cf, No. Of Fuses:1 Fuse, Contact Current Ac Max:20A, Contact Voltage Ac Max:347V, Switch Terminals:Screw, No. Of Poles:1 Pole Rohs Compliant: Yes |Eaton Bussmann CCP2B-1-20CF RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.2800 / $146.5700 | Buy Now |
DISTI #
2041-CCP2B-1-20CF-ND
|
DigiKey | FUSE CARRIER 347V 20A Min Qty: 6 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.4167 | Buy Now |
DISTI #
71360858
|
RS | Compact Circuit Protector, Bolt-On, Use W/ QSCP, CUBEFuse, 20A, 1 Pole | Bussmann by Eaton CCP2B-1-20CF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 12 |
|
$119.3200 / $149.1500 | Buy Now |
DISTI #
000000000005949929
|
Sager | Disconnect Switches CCP2B 1P 20A CF Min Qty: 6 | 0 |
|
$101.7000 / $108.4800 | Buy Now |