Part Details for CCP2B-3-50CF by Eaton Bussmann
Overview of CCP2B-3-50CF by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCP2B-3-50CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1241
|
Newark | Fused Switch, 3P, 50A, 600V, Screw, Contact Configuration:-, Fuse Size Held:Class Cf, No. Of Fuses:3 Fuse, Contact Current Ac Max:50A, Contact Voltage Ac Max:600V, Switch Terminals:Screw, No. Of Poles:3 Pole Rohs Compliant: Yes |Eaton Bussmann CCP2B-3-50CF Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$752.2900 | Buy Now |
DISTI #
2041-CCP2B-3-50CF-ND
|
DigiKey | FUSE CARRIER 600V 50A Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$589.6700 | Buy Now |
DISTI #
71360869
|
RS | Compact Circuit Protector, Bolt-On, Use W/ QSCP, CUBEFuse, 50A, 3 Pole | Bussmann by Eaton CCP2B-3-50CF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$530.7000 / $589.6700 | RFQ |
DISTI #
000000000006186763
|
Sager | Disconnect Switches COMPACT CIRCUIT PROTECTOR | 0 |
|
Buy Now |