Part Details for CCP2R-2-30CC by Eaton Bussmann
Overview of CCP2R-2-30CC by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCP2R-2-30CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5944
|
Newark | 2 Pole Comp Ckt Protect 30A |Eaton Bussmann CCP2R-2-30CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.5500 | Buy Now |
DISTI #
2041-CCP2R-2-30CC-ND
|
DigiKey | SWITCH 600V 30A Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.7100 | Buy Now |
DISTI #
000000000005949951
|
Sager | Disconnect Switches 2 POLE 30ACLASS CC COMPCT CIRC PROTECTR Min Qty: 1 | 0 |
|
$225.5600 / $250.6300 | Buy Now |