Part Details for CCP2R-2-30CF by Eaton Bussmann
Overview of CCP2R-2-30CF by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6730CFUZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730CFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers | |
922-630C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Header HSD, 6-pair, 6-column, 85ohms. |
Price & Stock for CCP2R-2-30CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1246
|
Newark | Fused Switch, 2P, 30A, 600V, Screw, Contact Configuration:-, Fuse Size Held:Class Cf, No. Of Fuses:2 Fuse, Contact Current Ac Max:30A, Contact Voltage Ac Max:600V, Switch Terminals:Screw, No. Of Poles:2 Pole Rohs Compliant: Yes |Eaton Bussmann CCP2R-2-30CF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.6600 / $402.7300 | Buy Now |
DISTI #
2041-CCP2R-2-30CF-ND
|
DigiKey | SWITCH 600V 30A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$421.1500 | Buy Now |
DISTI #
71360831
|
RS | Compact Circuit Protector, 2 Pole, W/Rotary Mechanism Right Side, CUBEFuse, 30A | Bussmann by Eaton CCP2R-2-30CF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$382.8300 / $425.3600 | RFQ |
DISTI #
000000000006186764
|
Sager | Disconnect Switches 2 POLE 225A CLASS CF COMPCT CIRC PROTECTR Min Qty: 1 | 0 |
|
$264.9500 / $294.3900 | Buy Now |