CCP2R-2-30M
Description: Equipment Leakage Circuit Breaker, 2 Pole(s), 30A, Din Rail,

Overview of CCP2R-2-30M by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SLC7530D-101MLC Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
SLC7530S-640MLB Coilcraft Inc General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
SLC7530D-101MLB Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT

Price & Stock for CCP2R-2-30M by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CCP2R-2-30M
Avnet Americas Compact Circuit Protector Switch UL Supplemental and IEC 10x38 mm 30A 2 Pole DIN-Rail Mount - Bulk (Alt: CCP2R-2-30M) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $278.9353
  • 10 $271.4040
  • 30 $263.6496
  • 50 $257.8338
  • 100 $248.1408
  • 250 $242.3250
  • 500 $236.5092
$236.5092 / $278.9353 Buy Now
DISTI # 504-CCP2R-2-30M
Mouser Electronics Disconnect Switches 2 Pole Comp Ckt Protect 30A 0
  • 1 $336.7000
  • 10 $326.5600
  • 25 $318.9500
$318.9500 / $336.7000 Order Now

CAD Models for CCP2R-2-30M by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCP2R-2-30M by Eaton Corporation

CCP2R-2-30M
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Actuator Type
TOGGLE HANDLE
Body Breadth
7.62 mm
Body Height
48.26 mm
Body Length or Diameter
93.98 mm
Circuit Protection Type
EQUIPMENT LEAKAGE CIRCUIT BREAKER
Mounting Feature
DIN RAIL
Number of Poles
2
Rated Breaking Capacity
120000 A
Rated Current
30 A
Reference Standard
UL
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. CCP2R-2-30M
    Eaton Corporation
    Equipment Leakage Circuit Breaker, 2 Pole(s), 30A, Din Rail,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCP2R-2-30M by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCP2R-2-30M by Eaton Corporation

Select Manufacturer
Which Manufacturer of CCP2R-2-30M would you like to use for your alert(s)?
  • Please alert me when CCP2R-2-30M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCP2R-2-30M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCP2R-2-30M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCP2R-2-30M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCP2R-2-30M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCP2R-2-30M by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: