Part Details for CCP2RL-3-60CF by Eaton Bussmann
Overview of CCP2RL-3-60CF by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCP2RL-3-60CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1256
|
Newark | Fused Switch, 3P, 60A, 600V, Screw, Contact Configuration:-, Fuse Size Held:Class Cf, No. Of Fuses:3 Fuse, Contact Current Ac Max:60A, Contact Voltage Ac Max:600V, Switch Terminals:Screw, No. Of Poles:3 Pole Rohs Compliant: Yes |Eaton Bussmann CCP2RL-3-60CF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$492.4500 | Buy Now |
DISTI #
2041-CCP2RL-3-60CF-ND
|
DigiKey | SWITCH 600V 60A Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.8600 | Buy Now |
DISTI #
71360842
|
RS | Compact Circuit Protector, 3 Pole, W/Rotary Mechanism Left Side, CUBEForce, 60A | Bussmann by Eaton CCP2RL-3-60CF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$423.0700 / $470.0800 | Buy Now |
DISTI #
000000000005949965
|
Sager | Disconnect Switches 3 POLE 225A CLASS CF COMPCT CIRC PROTECTR Min Qty: 1 | 0 |
|
$316.8800 / $338.0000 | Buy Now |