Part Details for CCP2S-2-30M (ALTERNATE: CCP2S-2-30M) by Eaton Bussmann
Overview of CCP2S-2-30M (ALTERNATE: CCP2S-2-30M) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCP2S-2-30M (ALTERNATE: CCP2S-2-30M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74057771
|
RS | 2 Pole Comp Ckt Protect 30A | Bussmann by Eaton CCP2S-2-30M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$262.7200 / $291.9100 | RFQ |