There are no models available for this part yet.
Overview of CCPL2H109120-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCPL2H109120-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-CCPL2H109120-X-ND
|
DigiKey | CBL CLEAT BLACK 2 HOLE Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.4910 | Buy Now | |
DISTI #
CCPL2H109120-X
|
Avnet Americas | Cable Cleat Polymer 2-Hole Configuration 109mm to 120mm (Alt: CCPL2H109120-X) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | 0 |
|
$4,939.6700 | Buy Now | |
DISTI #
644-CCPL2H109120-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Polymer, 2-Hole Configurati RoHS: Compliant | 0 |
|
$65.1600 / $74.6000 | Order Now | |
DISTI #
71947150
|
RS | Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 109-120mm | Panduit CCPL2H109120-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6500 / $70.6000 | RFQ | |
DISTI #
PANCCPL2H109120-X
|
Heilind Electronics | CABLE CLEAT, POLYMER, 2-HOLE C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.2900 / $65.6600 | Buy Now | ||
DISTI #
000000000006075187
|
Sager | Cable Mounting & Accessories Cable Cleat, Polymer, 2-Hole Configurati Min Qty: 10 | 0 |
|
$51.4900 / $54.1300 | Buy Now | |
DISTI #
10015192
|
TestEquity LLC | Panduit CCPL2H109120-X Cable Cleat, 2-Hole, Polymer, 109-120mm Dia, 10Pcs | 0 |
|
$705.0600 | Buy Now |