Part Details for CCPLP-1-20G-P-S by Eaton Bussmann
Overview of CCPLP-1-20G-P-S by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCPLP-1-20G-P-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7230
|
Newark | Fused Switch, Class G, 1P, 20A, 600Vac, Contact Configuration:-, Fuse Size Held:Class G, No. Of Fuses:1 Fuse, Contact Current Ac Max:20A, Contact Voltage Ac Max:600V, Switch Terminals:Screw, No. Of Poles:1 Pole Rohs Compliant: Yes |Eaton Bussmann CCPLP-1-20G-P-S Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1700 / $99.7700 | Buy Now |
DISTI #
2041-CCPLP-1-20G-P-S-ND
|
DigiKey | CIR BRKR 20A 600VAC LEVER Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |