There are no models available for this part yet.
Overview of CCPLP-1-20G-S by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G | |
ADRF5144BCCZN-R7 | Analog Devices | 10W SPDT in SOI, 500MHz to 20G | |
ADRF5144BCCZN | Analog Devices | 10W SPDT in SOI, 500MHz to 20G |
Price & Stock for CCPLP-1-20G-S by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$57.5900 / $103.8100 | Buy Now | ||
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$57.5900 / $103.8100 | Buy Now |
CAD Models for CCPLP-1-20G-S by Coiltronics
Related Parts for CCPLP-1-20G-S
-
CCPLP-1-20G-PElectric Fuses
-
DSK-3R3H204T614-H2LFixed Capacitors
-
CD0603-B0230Rectifier Diodes
-
MS25036-101Terminals and Terminal Blocks
-
5023820270Headers and Edge Type Connectors
-
A323S1CWZQToggle Switches
-
EZ80F91AZ050SGMicrocontrollers
-
CBS504805-RTOther Analog ICs
-
CBS1004815Power Supply Modules