Part Details for CCPLP-1-30M-S by Eaton Bussmann
Overview of CCPLP-1-30M-S by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for CCPLP-1-30M-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7235
|
Newark | Fused Switch, 10X38Mm, 1P, 30A, 240Vac, Contact Configuration:-, Fuse Size Held:10Mm X 38Mm, No. Of Fuses:1 Fuse, Contact Current Ac Max:30A, Contact Voltage Ac Max:240V, Switch Terminals:Screw, No. Of Poles:1 Pole Rohs Compliant: Yes |Eaton Bussmann CCPLP-1-30M-S RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8900 / $63.2900 | Buy Now |
DISTI #
2041-CCPLP-1-30M-S-ND
|
DigiKey | CIR BRKR 30A 240VAC LEVER Min Qty: 12 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.9792 | Buy Now |
DISTI #
000000000005543017
|
Sager | Circuit Breakers LOW PROF COMP CIRC PROTECTOR Min Qty: 12 | 0 |
|
$45.7400 / $48.7900 | Buy Now |