Part Details for CCPLP-2-30CC-P by Eaton Bussmann
Overview of CCPLP-2-30CC-P by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCPLP-2-30CC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7238
|
Newark | Fused Switch, Class Cc, 2P, 30A, 600Vac, Contact Configuration:-, Fuse Size Held:Class Cc, No. Of Fuses:2 Fuse, Contact Current Ac Max:30A, Contact Voltage Ac Max:600V, Switch Terminals:Pressure Plate, No. Of Poles:2 Pole Rohs Compliant: Yes |Eaton Bussmann CCPLP-2-30CC-P Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.8800 / $121.1100 | Buy Now |
DISTI #
2041-CCPLP-2-30CC-P-ND
|
DigiKey | CIR BRKR 30A 600VAC LEVER Min Qty: 6 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.8950 | Buy Now |
DISTI #
000000000005543021
|
Sager | Circuit Breakers LOW PROF COMP CIRC PROTECTOR | 0 |
|
Buy Now |