Part Details for CCPLTR2228-X by Panduit Corp
Overview of CCPLTR2228-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCPLTR2228-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CCPLTR2228-X-ND
|
DigiKey | CBL CLEAT BLACK POLYMER Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3560 | Buy Now |
DISTI #
CCPLTR2228-X
|
Avnet Americas | Cable Cleat Polymer Trefoil Configuration 22mm to 28mm Diameter (Alt: CCPLTR2228-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$47.2610 | Buy Now |
DISTI #
644-CCPLTR2228-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Polymer, Trefoil Configurat RoHS: Compliant | 0 |
|
$63.5300 / $71.3800 | Order Now |
DISTI #
71947160
|
RS | Cable Cleat, Polymer, Trefoil Configuration w/ a Cable Diameter of 22-28mm | Panduit CCPLTR2228-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9200 / $66.5800 | RFQ |
DISTI #
PANCCPLTR2228-X
|
Heilind Electronics | CABLE CLEAT, POLYMER, TREFOIL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 980 Factory Stock |
|
$53.8600 / $62.8200 | Buy Now |
DISTI #
CCPLTR2228-X
|
Avnet Americas | Cable Cleat Polymer Trefoil Configuration 22mm to 28mm Diameter (Alt: CCPLTR2228-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$47.2610 | Buy Now |
DISTI #
CCPLTR2228-X
|
Avnet Americas | Cable Cleat Polymer Trefoil Configuration 22mm to 28mm Diameter (Alt: CCPLTR2228-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$47.2610 | Buy Now |
DISTI #
000000000006075197
|
Sager | Cable Mounting & Accessories Cable Cleat, Polymer, Trefoil Configurat Min Qty: 10 | 0 |
|
$49.2600 / $51.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 980 Factory Stock |
|
$53.8600 / $62.8200 | Buy Now |