Part Details for CCPLTR4352-X by Panduit Corp
Overview of CCPLTR4352-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCPLTR4352-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1724
|
Newark | Cable Cleat, Nylon, Black, 78X180X128Mm Rohs Compliant: Yes |Panduit CCPLTR4352-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$610.1500 / $749.3700 | Buy Now |
DISTI #
298-CCPLTR4352-X-ND
|
DigiKey | CBL CLEAT BLACK POLYMER 1=BOX10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$87.0335 / $98.2600 | Buy Now |
DISTI #
CCPLTR4352-X
|
Avnet Americas | Cable Cleat Polymer Trefoil Configuration 43mm to 52mm Diameter (Alt: CCPLTR4352-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$65.0458 | Buy Now |
DISTI #
644-CCPLTR4352-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Polymer, Trefoil Configurat RoHS: Compliant | 0 |
|
$84.9400 / $93.7200 | Order Now |
DISTI #
71947164
|
RS | Cable Cleat, Polymer, Trefoil Configuration w/ a Cable Diameter of 43-52mm | Panduit CCPLTR4352-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$90.4000 / $98.2600 | RFQ |
DISTI #
PANCCPLTR4352-X
|
Heilind Electronics | CABLE CLEAT, POLYMER, TREFOIL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 40 Factory Stock |
|
$74.1300 / $86.4600 | Buy Now |
DISTI #
000000000006075201
|
Sager | Cable Mounting & Accessories Cable Cleat, Polymer, Trefoil Configurat Min Qty: 10 | 0 |
|
$67.8000 / $71.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40 Factory Stock |
|
$74.1300 / $86.4600 | Buy Now |
DISTI #
10015206
|
TestEquity LLC | Panduit CCPLTR4352-X Trefoil Cable Cleat, Polymer, 43-52mm Dia, 10Pcs | 0 |
|
$928.4300 | Buy Now |