Part Details for CCR14R7KT by TE Connectivity
Overview of CCR14R7KT by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR14R7KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR14R7KT-ND
|
DigiKey | RES 4.7 OHM 10% 1W AXIAL Min Qty: 2000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2262 | Buy Now |
|
Onlinecomponents.com | CCR1 4R7 10% TAPED RoHS: Compliant | 0 |
|
$1.1800 / $2.4800 | Buy Now |
|
Master Electronics | CCR1 4R7 10% TAPED RoHS: Compliant | 0 |
|
$1.1800 / $2.4800 | Buy Now |
Part Details for CCR14R7KT
CCR14R7KT CAD Models
CCR14R7KT Part Data Attributes:
|
CCR14R7KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CCR14R7KT
TE Connectivity
Fixed Resistor, Ceramic Composition, 1W, 4.7ohm, 300V, 10% +/-Tol, -900ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 16.5mm x 5.5mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 900 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |