Part Details for CCR210RKT by TE Connectivity
Overview of CCR210RKT by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR210RKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9007
|
Newark | Ccr2 10R 10% Taped |Cgs Te Connectivity CCR210RKT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.4900 | Buy Now |
DISTI #
CCR210RKT-ND
|
DigiKey | RES 10 OHM 10% 2W AXIAL Min Qty: 2000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2629 | Buy Now |
DISTI #
279-CCR210RKT
|
Mouser Electronics | Ceramic Composition Resistors CCR2 10R 10% TAPED | 1977 |
|
$1.2600 / $2.8200 | Buy Now |
|
Onlinecomponents.com | CCR2 10R 10% TAPED<br/>Ceramic Composition Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
1-1623720-4
|
Avnet Abacus | Resistor, 10 Ohm, � 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 1-1623720-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 82 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CCR2 10R 10% TAPED<br/>Ceramic Composition Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.2400 / $2.6000 | Buy Now |
Part Details for CCR210RKT
CCR210RKT CAD Models
CCR210RKT Part Data Attributes
|
CCR210RKT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CCR210RKT
TE Connectivity
Fixed Resistor, Ceramic Composition, 2W, 10ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Physical Dimension | 19mm x 7mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |