Part Details for CCR21K8KB by TE Connectivity
Overview of CCR21K8KB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR21K8KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4304
|
Newark | Ccr2 1K8 10% Bulk |Cgs Te Connectivity CCR21K8KB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.4900 | Buy Now |
DISTI #
CCR21K8KB-ND
|
DigiKey | RES 1.8K OHM 10% 2W AXIAL Min Qty: 1000 Lead time: 88 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3128 | Buy Now |
DISTI #
279-CCR21K8KB
|
Mouser Electronics | Ceramic Composition Resistors CCR2 1K8 10% BULK RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Onlinecomponents.com | CCR2 1K8 10% BULK<br/>Ceramic Composition Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3700 / $2.0000 | Buy Now |
DISTI #
3-1623720-4
|
Avnet Abacus | Resistor, 1.8 kOhm, � 10%, 2 W, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 3-1623720-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 82 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CCR2 1K8 10% BULK<br/>Ceramic Composition Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3700 / $2.0000 | Buy Now |
Part Details for CCR21K8KB
CCR21K8KB CAD Models
CCR21K8KB Part Data Attributes
|
CCR21K8KB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CCR21K8KB
TE Connectivity
RESISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 19mm x 7mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |