There are no models available for this part yet.
Overview of CCS-WD-QBR-109028-66 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-814-109028LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for CCS-WD-QBR-109028-66 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCSWDQBR10902866
|
Avnet Americas | CCSA WASHDOWN BACK LIGHT-RED - Bulk (Alt: CCSWDQBR10902866) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
653-CCSWDQBR10902866
|
Mouser Electronics | Fiber Optic Sensors CCSA Washdown b ack lightred RoHS: Compliant | 0 |
|
$1,270.0400 | Order Now |