Part Details for CCS12-S8-X by Panduit Corp
Overview of CCS12-S8-X by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS12-S8-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Clamps and Clips Clamp Screw Nylon 6.6 Natural 3.1mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001606402
|
Sager | Cable Mounting & Accessories Fixed Dia Clamp .12 (32mm) Bundle 8 | 0 |
|
Buy Now |