Part Details for CCS316-2.5 by L-com Inc
Overview of CCS316-2.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS316-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7842
|
Newark | Cable Assy, Sma Plug-Plug, 2.5 , Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:2.5Ft, Cable Length - Metric:762Mm, Jacket Color:Brown, Product Range:Ccs316 Series Rohs Compliant: Yes |L-Com CCS316-2.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$27.8400 / $31.6600 | Buy Now |
DISTI #
5073-CCS316-2.5-ND
|
DigiKey | CA SMA M/SMA M RG316/U 2.5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.7100 | Buy Now |
DISTI #
73604632
|
RS | RG316 Coaxial CableSMA Male / Male2.5 ft- | L-com CCS316-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1900 | RFQ |
|
Onlinecomponents.com | CA SMA M/SMA M RG316/U 2.5' RoHS: Compliant | 0 |
|
$28.3000 / $37.4100 | Buy Now |
DISTI #
CCS316-2.5
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style SMA male connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG316/U coaxial cable features a stranded center conductor and an extruded FEP jacket for enhanced flexibility. In order to meet your immediate needs we stock these cables in 10 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 1189 |
|
$25.4300 / $32.1900 | Buy Now |